Cable Assembly Circular 08 pos Male to RJ45, 8p8c 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2172370

DigiKey Part Number
5614-2172370-ND
Manufacturer
Manufacturer Product Number
2172370
Description
IE-6A-RJ45-20-P-4-26-7-RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
65.62' (20.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 892,47000 Kč2 892,47 Kč
102 458,86600 Kč24 588,66 Kč
252 305,09320 Kč57 627,33 Kč
502 195,22340 Kč109 761,17 Kč
Manufacturers Standard Package
Unit Price without VAT:2 892,47000 Kč
Unit Price with VAT:3 499,88870 Kč