
2124748 | |
|---|---|
DigiKey Part Number | 1882-2124748-ND |
Manufacturer | |
Manufacturer Product Number | 2124748 |
Description | YM2X18-200EG1MRJA8 PUR/4*2*0,14/ |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 117,12000 Kč | 9 117,12 Kč |
| Unit Price without VAT: | 9 117,12000 Kč |
|---|---|
| Unit Price with VAT: | 11 031,71520 Kč |

