
900016071 | |
|---|---|
DigiKey Part Number | 1794-1283-ND |
Manufacturer | |
Manufacturer Product Number | 900016071 |
Description | CBL ASY CIRC 8P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 65.62' (20.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 003,27000 Kč | 4 003,27 Kč |
| 10 | 3 403,20900 Kč | 34 032,09 Kč |
| 25 | 3 190,40240 Kč | 79 760,06 Kč |
| 50 | 3 038,36440 Kč | 151 918,22 Kč |
| Unit Price without VAT: | 4 003,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 843,95670 Kč |

