
Category | 2nd Connector Number of Positions 8 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Blue |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat6a, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 746,27000 Kč | 3 746,27 Kč |
| 10 | 3 184,69700 Kč | 31 846,97 Kč |
| 25 | 2 985,54000 Kč | 74 638,50 Kč |
| 50 | 2 849,90400 Kč | 142 495,20 Kč |
| Unit Price without VAT: | 3 746,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 532,98670 Kč |









