Parametric Equivalent

Category | 2nd Connector Number of Positions 8 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Blue |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat6a, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1203410387 | Molex | 0 | 900-1203410387-ND | 3 117,00050 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 359,82000 Kč | 3 359,82 Kč |
| 10 | 2 856,18200 Kč | 28 561,82 Kč |
| 25 | 2 677,56240 Kč | 66 939,06 Kč |
| 50 | 2 549,94780 Kč | 127 497,39 Kč |
| Unit Price without VAT: | 3 359,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 065,38220 Kč |







