Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410300

DigiKey Part Number
WM17330-ND
Manufacturer
Manufacturer Product Number
1203410300
Description
CIRC CBL 8POS RCPT TO RCPT 1.64'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Box
2nd Connector Orientation
X
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
1.64' (500.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Blue
1st Connector Orientation
X
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Cat6a, Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 771,49000 Kč2 771,49 Kč
102 355,87900 Kč23 558,79 Kč
252 208,53920 Kč55 213,48 Kč
502 103,25640 Kč105 162,82 Kč
1002 049,57430 Kč204 957,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 771,49000 Kč
Unit Price with VAT:3 353,50290 Kč
Alternate Length
CIRC CBL 8POS RCPT TO RCPT 9.84'
In-Stock: 13
Unit Price: 3 746,27000 Kč
CIRC CBL 8POS RCPT TO RCPT 6.56'
In-Stock: 0
Unit Price: 3 359,82000 Kč
CIRC CBL 8POS RCPT TO RCPT 3.28'
In-Stock: 0
Unit Price: 2 722,26833 Kč
CIR CBL 8POS RCPT TO RCPT 13.12'
In-Stock: 0
Unit Price: 3 905,80083 Kč
CIRC CBL 8POS RCPT TO RCPT 16.4'
In-Stock: 29
Unit Price: 4 509,17000 Kč