Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410305

DigiKey Part Number
WM21572-ND
Manufacturer
Manufacturer Product Number
1203410305
Description
CIRC CBL 8POS RCPT TO RCPT 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
X
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
16.40' (5.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Blue
1st Connector Orientation
X
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Cat6a, Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 29 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 509,17000 Kč4 509,17 Kč
163 708,46000 Kč59 335,36 Kč
323 531,69656 Kč113 014,29 Kč
563 490,42857 Kč195 464,00 Kč
Unit Price without VAT:4 509,17000 Kč
Unit Price with VAT:5 456,09570 Kč

Other Suppliers on DigiKey

29In Stock
Ships from WEC
Alternate Length
CIRC CBL 8POS RCPT TO RCPT 9.84'
In-Stock: 13
Unit Price: 3 746,27000 Kč
CIRC CBL 8POS RCPT TO RCPT 1.64'
In-Stock: 140
Unit Price: 2 771,49000 Kč
CIRC CBL 8POS RCPT TO RCPT 6.56'
In-Stock: 0
Unit Price: 3 359,82000 Kč
CIRC CBL 8POS RCPT TO RCPT 3.28'
In-Stock: 0
Unit Price: 2 722,26833 Kč
CIR CBL 8POS RCPT TO RCPT 13.12'
In-Stock: 0
Unit Price: 3 905,80083 Kč