Circular Cable Assembly 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly 3.28' (1.00m)
Bulgin Automation Connectors Available At Digi-Key

PXPTPU12FIM08XFI010PU

DigiKey Part Number
708-2923-ND
Manufacturer
Manufacturer Product Number
PXPTPU12FIM08XFI010PU
Description
CIRC CBL 8POS RCPT TO RCPT 3.28'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
8
Manufacturer
Bulgin
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
X
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Teal
1st Connector Orientation
X
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Mounting Type
Free Hanging (In-Line)
Usage
Cat6a, Industrial Environments
2nd Connector Type
Receptacle
Base Product Number
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 582,72000 Kč1 582,72 Kč
101 345,30500 Kč13 453,05 Kč
251 261,13200 Kč31 528,30 Kč
501 200,98900 Kč60 049,45 Kč
1001 143,74690 Kč114 374,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 582,72000 Kč
Unit Price with VAT:1 915,09120 Kč