
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Purple | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,18000 Kč | 1 094,18 Kč |
| 20 | 885,65750 Kč | 17 713,15 Kč |
| 40 | 843,41025 Kč | 33 736,41 Kč |
| 60 | 819,64833 Kč | 49 178,90 Kč |
| 100 | 790,65910 Kč | 79 065,91 Kč |
| 260 | 749,11688 Kč | 194 770,39 Kč |
| Unit Price without VAT: | 1 094,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,95780 Kč |











