
GBU12D | |
|---|---|
DigiKey Part Number | 4878-GBU12D-ND |
Manufacturer | |
Manufacturer Product Number | GBU12D |
Description | BRIDGE RECT 1PHASE 200V 8.4A GBU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 8.4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 Kč | 57,26 Kč |
| 10 | 36,94300 Kč | 369,43 Kč |
| 100 | 25,38210 Kč | 2 538,21 Kč |
| 500 | 20,43956 Kč | 10 219,78 Kč |
| 1 000 | 18,85091 Kč | 18 850,91 Kč |
| 2 000 | 17,51508 Kč | 35 030,16 Kč |
| 5 000 | 16,84261 Kč | 84 213,05 Kč |
| Unit Price without VAT: | 57,26000 Kč |
|---|---|
| Unit Price with VAT: | 69,28460 Kč |











