


2231368-8 | |
|---|---|
DigiKey Part Number | A126792-ND |
Manufacturer | |
Manufacturer Product Number | 2231368-8 |
Description | CABLE QSFP+ M-M 3M |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 736,74000 Kč | 1 736,74 Kč |
| 10 | 1 476,32700 Kč | 14 763,27 Kč |
| 25 | 1 383,96120 Kč | 34 599,03 Kč |
| Unit Price without VAT: | 1 736,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 101,45540 Kč |


