38 Position QSFP Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position QSFP Plug to Plug 3.28' (1.00m) Black Shielded
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

2231368-1

DigiKey Part Number
A126790-ND
Manufacturer
Manufacturer Product Number
2231368-1
Description
CABLE QSFP+ M-M 1M
Customer Reference
Detailed Description
38 Position QSFP Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Cable Connectors
QSFP
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 23 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 398,47000 Kč1 398,47 Kč
101 154,34400 Kč11 543,44 Kč
251 072,95600 Kč26 823,90 Kč
501 013,75820 Kč50 687,91 Kč
100991,55920 Kč99 155,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 398,47000 Kč
Unit Price with VAT:1 692,14870 Kč

Other Suppliers on DigiKey

23In Stock
Ships from WEC
Alternate Length
CABLE QSFP+ M-M 2M
In-Stock: 42
Unit Price: 1 433,53000 Kč
CABLE QSFP+ M-M 3M
In-Stock: 49
Unit Price: 1 736,74000 Kč