38 Position QSFP Plug to Plug 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position QSFP Plug to Plug 6.56' (2.00m) Black Shielded
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

2231368-2

DigiKey Part Number
A126791-ND
Manufacturer
Manufacturer Product Number
2231368-2
Description
CABLE QSFP+ M-M 2M
Customer Reference
Detailed Description
38 Position QSFP Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 433,53000 Kč1 433,53 Kč
101 218,49300 Kč12 184,93 Kč
251 142,25760 Kč28 556,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 433,53000 Kč
Unit Price with VAT:1 734,57130 Kč
Alternate Length
CABLE QSFP+ M-M 1M
In-Stock: 23
Unit Price: 1 398,47000 Kč
CABLE QSFP+ M-M 3M
In-Stock: 49
Unit Price: 1 736,74000 Kč