



1-965640-4 | |
|---|---|
DigiKey Part Number | 17-1-965640-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-965640-4 |
Description | JUN-POW-TIM GEH 6P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965640-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,57700 Kč | 155,77 Kč |
| 25 | 14,60880 Kč | 365,22 Kč |
| 50 | 13,90560 Kč | 695,28 Kč |
| 100 | 13,24260 Kč | 1 324,26 Kč |
| 250 | 12,41192 Kč | 3 102,98 Kč |
| 500 | 11,81874 Kč | 5 909,37 Kč |
| 1 500 | 10,93674 Kč | 16 405,11 Kč |
| 3 000 | 10,41484 Kč | 31 244,52 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |











