
101011 | |
|---|---|
DigiKey Part Number | 2291-101011-ND |
Manufacturer | |
Manufacturer Product Number | 101011 |
Description | WADI CABLE GLAND PG - NICKEL PLA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.453" (11.50mm) | |
Thread Size | PG11 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 167,66740 Kč | 8 383,37 Kč |
| Unit Price without VAT: | 167,66740 Kč |
|---|---|
| Unit Price with VAT: | 202,87755 Kč |










