1971031-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971031-1

DigiKey Part Number
A125049TR-ND - Tape & Reel (TR)
A125049CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1971031-1
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1971031-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 12 784 000 View Now
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,85400 Kč8,54 Kč
250,78320 Kč19,58 Kč
500,73740 Kč36,87 Kč
1000,69360 Kč69,36 Kč
2500,63988 Kč159,97 Kč
5000,60158 Kč300,79 Kč
1 0000,56574 Kč565,74 Kč
2 5000,52150 Kč1 303,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
48 0000,71714 Kč34 422,72 Kč
96 0000,68292 Kč65 560,32 Kč
144 0000,66367 Kč95 568,48 Kč
240 0000,64019 Kč153 645,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč

Other Suppliers on DigiKey

12 784 000In Stock
Ships from WEC