
1971030-5 | |
|---|---|
DigiKey Part Number | 1971030-5-ND |
Manufacturer | |
Manufacturer Product Number | 1971030-5 |
Description | CONN PLUG HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1971030-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 4,74900 Kč | 47,49 Kč |
| 25 | 4,44080 Kč | 111,02 Kč |
| 50 | 4,23260 Kč | 211,63 Kč |
| 100 | 4,02850 Kč | 402,85 Kč |
| 400 | 3,65305 Kč | 1 461,22 Kč |
| 800 | 3,47835 Kč | 2 782,68 Kč |
| 1 200 | 3,38002 Kč | 4 056,02 Kč |
| 2 800 | 3,18372 Kč | 8 914,42 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |


