
MS378-10C | |
|---|---|
DigiKey Part Number | 2333-MS378-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS378-10C |
Description | RF SHIELD 0.874X1.512" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.874" (22.20mm) X 1.512" (38.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS378-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 1.512" (38.40mm) | |
Width - Overall | 0.874" (22.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,74000 Kč | 48,74 Kč |
| 10 | 30,55800 Kč | 305,58 Kč |
| 42 | 23,55786 Kč | 989,43 Kč |
| 84 | 20,99119 Kč | 1 763,26 Kč |
| 252 | 17,74849 Kč | 4 472,62 Kč |
| 462 | 16,31277 Kč | 7 536,50 Kč |
| 966 | 14,84084 Kč | 14 336,25 Kč |
| 2 436 | 13,34727 Kč | 32 513,95 Kč |
| 4 914 | 12,75835 Kč | 62 694,53 Kč |
| Unit Price without VAT: | 48,74000 Kč |
|---|---|
| Unit Price with VAT: | 58,97540 Kč |










