Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200651293

DigiKey Part Number
1200651293-ND
Manufacturer
Manufacturer Product Number
1200651293
Description
CIRC CBL 4POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 6
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 11 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121 549,26750 Kč18 591,21 Kč
Unit Price without VAT:1 549,26750 Kč
Unit Price with VAT:1 874,61368 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEC
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 64
Unit Price: 1 129,69000 Kč
CIRC CBL 5POS PLUG TO WIRE 16.4'
In-Stock: 190
Unit Price: 1 570,23000 Kč
CIRC CBL 4POS PLUG TO WIRE 32.8'
In-Stock: 20
Unit Price: 2 223,27000 Kč
CIRC CBL 5POS PLUG TO WIRE 49.2'
In-Stock: 0
Unit Price: 1 778,53000 Kč