
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,69000 Kč | 1 129,69 Kč |
| 10 | 960,15500 Kč | 9 601,55 Kč |
| 25 | 900,06680 Kč | 22 501,67 Kč |
| 50 | 857,14260 Kč | 42 857,13 Kč |
| 100 | 816,27630 Kč | 81 627,63 Kč |
| 250 | 767,47692 Kč | 191 869,23 Kč |
| Unit Price without VAT: | 1 129,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,92490 Kč |





