Circular Cable Assembly Unshielded 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650285

DigiKey Part Number
WM23770-ND
Manufacturer
Manufacturer Product Number
1200650285
Description
CIRC CBL 5POS PLUG TO WIRE 49.2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
49.2' (15.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 778,53000 Kč1 778,53 Kč
101 511,81400 Kč15 118,14 Kč
251 417,23080 Kč35 430,77 Kč
501 349,65900 Kč67 482,95 Kč
1001 285,33170 Kč128 533,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 778,53000 Kč
Unit Price with VAT:2 152,02130 Kč
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 64
Unit Price: 1 129,69000 Kč
CIRC CBL 5POS PLUG TO WIRE 16.4'
In-Stock: 190
Unit Price: 1 570,23000 Kč
CIRC CBL 4POS PLUG TO WIRE 32.8'
In-Stock: 20
Unit Price: 2 223,27000 Kč
CIRC CBL 4POS PLUG TO WIRE 16.4'
In-Stock: 11
Unit Price: 1 549,26750 Kč