Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650265

DigiKey Part Number
WM15285-ND
Manufacturer
Manufacturer Product Number
1200650265
Description
CIRC CBL 5POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 190 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 570,23000 Kč1 570,23 Kč
101 334,69600 Kč13 346,96 Kč
251 251,19520 Kč31 279,88 Kč
501 191,53160 Kč59 576,58 Kč
1001 134,73820 Kč113 473,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 570,23000 Kč
Unit Price with VAT:1 899,97830 Kč

Other Suppliers on DigiKey

190In Stock
Ships from WEC
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 64
Unit Price: 1 129,69000 Kč
CIRC CBL 4POS PLUG TO WIRE 32.8'
In-Stock: 20
Unit Price: 2 223,27000 Kč
CIRC CBL 5POS PLUG TO WIRE 49.2'
In-Stock: 0
Unit Price: 1 778,53000 Kč
CIRC CBL 4POS PLUG TO WIRE 16.4'
In-Stock: 11
Unit Price: 1 549,26750 Kč