Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650277

DigiKey Part Number
WM6362-ND
Manufacturer
Manufacturer Product Number
1200650277
Description
CIRC CBL 4POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
32.8' (10.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 223,27000 Kč2 223,27 Kč
101 889,82000 Kč18 898,20 Kč
251 771,60120 Kč44 290,03 Kč
501 687,15160 Kč84 357,58 Kč
1001 609,49670 Kč160 949,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 223,27000 Kč
Unit Price with VAT:2 690,15670 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 64
Unit Price: 1 129,69000 Kč
CIRC CBL 5POS PLUG TO WIRE 16.4'
In-Stock: 190
Unit Price: 1 570,23000 Kč
CIRC CBL 5POS PLUG TO WIRE 49.2'
In-Stock: 0
Unit Price: 1 778,53000 Kč
CIRC CBL 4POS PLUG TO WIRE 16.4'
In-Stock: 11
Unit Price: 1 549,26750 Kč