Connector Header Surface Mount 2 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.098" (2.50mm)
Example of Nano-Fit Assembly

1054311102

DigiKey Part Number
WM26073TR-ND - Tape & Reel (TR)
WM26073CT-ND - Cut Tape (CT)
WM26073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054311102
Description
CONN HEADER SMD 2POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054311102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.382" (9.70mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
30.0µin (0.76µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1040,21100 Kč402,11 Kč
10034,16790 Kč3 416,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30034,29953 Kč10 289,86 Kč
60032,66203 Kč19 597,22 Kč
90031,74128 Kč28 567,15 Kč
1 50030,61817 Kč45 927,25 Kč
2 10029,90025 Kč62 790,53 Kč
3 00029,15789 Kč87 473,67 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč