
TS04-66-50-BK-160-SMT | |
|---|---|
DigiKey Part Number | 2223-TS04-66-50-BK-160-SMT-ND |
Manufacturer | |
Manufacturer Product Number | TS04-66-50-BK-160-SMT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS04-66-50-BK-160-SMT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 80,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 250 | 2,82716 Kč | 706,79 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,51829 Kč | 2 518,29 Kč |
| 3 000 | 2,30215 Kč | 6 906,45 Kč |
| 5 000 | 2,21151 Kč | 11 057,55 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











