18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-3I-18M432000

DigiKey Part Number
110-CB3-3I-18M432000TR-ND - Tape & Reel (TR)
110-CB3-3I-18M432000CT-ND - Cut Tape (CT)
110-CB3-3I-18M432000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3I-18M432000
Description
XTAL OSC XO 18.4320MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-3I-18M432000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1029,22900 Kč292,29 Kč
2527,65000 Kč691,25 Kč
5026,50780 Kč1 325,39 Kč
10025,40970 Kč2 540,97 Kč
25024,02928 Kč6 007,32 Kč
50023,03564 Kč11 517,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,08381 Kč22 083,81 Kč
2 00021,17166 Kč42 343,32 Kč
3 00020,65622 Kč61 968,66 Kč
5 00020,02474 Kč100 123,70 Kč
7 00019,61975 Kč137 338,25 Kč
10 00019,19961 Kč191 996,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč