


1054311103 | |
|---|---|
DigiKey Part Number | WM26074TR-ND - Tape & Reel (TR) WM26074CT-ND - Cut Tape (CT) WM26074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054311103 |
Description | CONN HEADER SMD 3POS 2.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054311103 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 100 | 36,67930 Kč | 3 667,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 36,83050 Kč | 11 049,15 Kč |
| 600 | 35,07262 Kč | 21 043,57 Kč |
| 900 | 34,08349 Kč | 30 675,14 Kč |
| 1 500 | 32,87783 Kč | 49 316,75 Kč |
| 2 100 | 32,10704 Kč | 67 424,78 Kč |
| 3 000 | 31,30984 Kč | 93 929,52 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |











