


1054291106 | |
|---|---|
DigiKey Part Number | WM26108TR-ND - Tape & Reel (TR) WM26108CT-ND - Cut Tape (CT) WM26108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054291106 |
Description | CONN HEADER SMD 6POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054291106 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 4A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,73700 Kč | 567,37 Kč |
| 100 | 48,20930 Kč | 4 820,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 48,40950 Kč | 14 522,85 Kč |
| 600 | 46,09902 Kč | 27 659,41 Kč |
| 900 | 44,79970 Kč | 40 319,73 Kč |
| 1 500 | 43,21459 Kč | 64 821,89 Kč |
| 2 100 | 42,20188 Kč | 88 623,95 Kč |
| 3 000 | 41,15405 Kč | 123 462,15 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |











