
2445893-3 | |
|---|---|
DigiKey Part Number | 17-2445893-3TR-ND - Tape & Reel (TR) 17-2445893-3CT-ND - Cut Tape (CT) 17-2445893-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2445893-3 |
Description | DIP IC SOCKET 20P SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2445893-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 20 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 31,84960 Kč | 796,24 Kč |
| 50 | 30,32960 Kč | 1 516,48 Kč |
| 100 | 28,88060 Kč | 2 888,06 Kč |
| 250 | 27,07148 Kč | 6 767,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,77924 Kč | 12 889,62 Kč |
| 1 000 | 24,54876 Kč | 24 548,76 Kč |
| 1 500 | 23,85653 Kč | 35 784,79 Kč |
| 2 500 | 23,01255 Kč | 57 531,38 Kč |
| 3 500 | 22,47314 Kč | 78 655,99 Kč |
| 5 000 | 21,91515 Kč | 109 575,75 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |











