
1053002400 | |
|---|---|
DigiKey Part Number | 900-1053002400TR-ND - Tape & Reel (TR) 900-1053002400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1053002400 |
Description | NANOFIT CRIMP TERM 2022 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 50 | 5,82480 Kč | 291,24 Kč |
| 100 | 5,54770 Kč | 554,77 Kč |
| 250 | 5,19996 Kč | 1 299,99 Kč |
| 500 | 4,95090 Kč | 2 475,45 Kč |
| 1 000 | 4,71447 Kč | 4 714,47 Kč |
| 2 500 | 4,41916 Kč | 11 047,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,25901 Kč | 63 885,15 Kč |
| 30 000 | 4,05588 Kč | 121 676,40 Kč |
| 45 000 | 3,94160 Kč | 177 372,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











