


2014472600 | |
|---|---|
DigiKey Part Number | 900-2014472600TR-ND - Tape & Reel (TR) 900-2014472600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2014472600 |
Description | NANO-FIT PLUG TML 30AU LB 20-22 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 $ | 0,40 $ |
| 10 | 0,33600 $ | 3,36 $ |
| 25 | 0,31440 $ | 7,86 $ |
| 50 | 0,29960 $ | 14,98 $ |
| 100 | 0,28520 $ | 28,52 $ |
| 250 | 0,26728 $ | 66,82 $ |
| 500 | 0,25450 $ | 127,25 $ |
| 1 000 | 0,24234 $ | 242,34 $ |
| 2 500 | 0,22716 $ | 567,90 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,25853 $ | 3 877,95 $ |
| 30 000 | 0,24620 $ | 7 386,00 $ |
| Unit Price without VAT: | 0,40000 $ |
|---|---|
| Unit Price with VAT: | 0,48400 $ |






