

1053001300 | |
---|---|
DigiKey Part Number | WM15010TR-ND - Tape & Reel (TR) WM15010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1053001300 |
Description | CONN 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 6,04100 Kč | 60,41 Kč |
25 | 5,67400 Kč | 141,85 Kč |
50 | 5,39920 Kč | 269,96 Kč |
100 | 5,14080 Kč | 514,08 Kč |
250 | 4,81756 Kč | 1 204,39 Kč |
500 | 4,58718 Kč | 2 293,59 Kč |
1 000 | 4,36784 Kč | 4 367,84 Kč |
2 500 | 4,09426 Kč | 10 235,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 3,30846 Kč | 49 626,90 Kč |
30 000 | 3,15063 Kč | 94 518,90 Kč |
45 000 | 3,06185 Kč | 137 783,25 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |