Socket Contact Tin 24-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 24-26 AWG Crimp Power
Example of Nano-Fit Assembly

1053001100

DigiKey Part Number
WM16863TR-ND - Tape & Reel (TR)
WM16863CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1053001100
Description
CONN 24-26AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,81400 Kč28,14 Kč
252,64560 Kč66,14 Kč
502,51560 Kč125,78 Kč
1002,39380 Kč239,38 Kč
2502,24428 Kč561,07 Kč
5002,13676 Kč1 068,38 Kč
1 0002,03450 Kč2 034,50 Kč
2 5001,90696 Kč4 767,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,82236 Kč27 335,40 Kč
30 0001,73540 Kč52 062,00 Kč
45 0001,68648 Kč75 891,60 Kč
75 0001,62682 Kč122 011,50 Kč
105 0001,58869 Kč166 812,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč