Similar



Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-15-A-0101-C-4-08-4-T | GCT | 87 | 2073-10-15-A-0101-C-4-08-4-T-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,59235 Kč | 28 592,35 Kč |
| Unit Price without VAT: | 28,59235 Kč |
|---|---|
| Unit Price with VAT: | 34,59674 Kč |












