10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0982670254

DigiKey Part Number
WM23720-ND
Manufacturer
Manufacturer Product Number
0982670254
Description
CABLE FFC/FPC 10POS 1MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 709
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,96000 Kč34,96 Kč
1029,68900 Kč296,89 Kč
2527,81800 Kč695,45 Kč
5026,48780 Kč1 324,39 Kč
10025,22150 Kč2 522,15 Kč
25023,64164 Kč5 910,41 Kč
50022,51266 Kč11 256,33 Kč
1 00021,43812 Kč21 438,12 Kč
3 00019,83983 Kč59 519,49 Kč
Manufacturers Standard Package
Unit Price without VAT:34,96000 Kč
Unit Price with VAT:42,30160 Kč