Ring Terminal Connector Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160056

DigiKey Part Number
160056-ND
Manufacturer
Manufacturer Product Number
160056
Description
CONN RING CIRC 8AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160056 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.594" (15.09mm)
Length - Overall
1.170" (29.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,88500 Kč278,85 Kč
2526,13840 Kč653,46 Kč
5024,89100 Kč1 244,55 Kč
10023,70040 Kč2 370,04 Kč
25022,21420 Kč5 553,55 Kč
50021,15338 Kč10 576,69 Kč
1 00020,14380 Kč20 143,80 Kč
2 50018,88308 Kč47 207,70 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč