
5054173010 | |
|---|---|
DigiKey Part Number | 23-5054173010TR-ND - Tape & Reel (TR) 23-5054173010CT-ND - Cut Tape (CT) 23-5054173010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054173010 |
Description | 0.35 B/B PLUG ASSY 30CKT EMBSTP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054173010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,16215 Kč | 50 810,75 Kč |
| 10 000 | 9,67745 Kč | 96 774,50 Kč |
| 15 000 | 9,40478 Kč | 141 071,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 50 | 12,67020 Kč | 633,51 Kč |
| 100 | 12,06550 Kč | 1 206,55 Kč |
| 250 | 11,30784 Kč | 2 826,96 Kč |
| 500 | 10,76778 Kč | 5 383,89 Kč |
| 1 000 | 10,25353 Kč | 10 253,53 Kč |
| 2 500 | 9,61154 Kč | 24 028,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 13,84200 Kč | 346,05 Kč |
| 50 | 12,81300 Kč | 640,65 Kč |
| 100 | 11,90170 Kč | 1 190,17 Kč |
| 250 | 10,85848 Kč | 2 714,62 Kč |
| 500 | 10,17606 Kč | 5 088,03 Kč |
| 1 000 | 9,57446 Kč | 9 574,46 Kč |
| 2 500 | 8,88761 Kč | 22 219,03 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











