Similar



0982670209 | |
|---|---|
DigiKey Part Number | WM22217-ND |
Manufacturer | |
Manufacturer Product Number | 0982670209 |
Description | CABLE FFC/FPC 6POS 1MM 5" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982670209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 25 | 29,37200 Kč | 734,30 Kč |
| 50 | 27,96940 Kč | 1 398,47 Kč |
| 100 | 26,63390 Kč | 2 663,39 Kč |
| 250 | 24,96496 Kč | 6 241,24 Kč |
| 500 | 23,77268 Kč | 11 886,34 Kč |
| 1 000 | 22,63794 Kč | 22 637,94 Kč |
| 3 000 | 20,95012 Kč | 62 850,36 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |














