Similar



Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-15-A-0152-A-4-06-4-T | GCT | 408 | 2073-05-15-A-0152-A-4-06-4-T-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,51752 Kč | 43 517,52 Kč |
| Unit Price without VAT: | 43,51752 Kč |
|---|---|
| Unit Price with VAT: | 52,65620 Kč |










