0982660833 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 310
Unit Price: 23,31000 Kč
Datasheet
15 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0982660833

DigiKey Part Number
0982660833-ND
Manufacturer
Manufacturer Product Number
0982660833
Description
CABLE FFC/FPC 15POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-15-A-0030-A-4-06-4-TGCT3102073-05-15-A-0030-A-4-06-4-T-ND23,31000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00045,72545 Kč45 725,45 Kč
Manufacturers Standard Package
Unit Price without VAT:45,72545 Kč
Unit Price with VAT:55,32779 Kč
Alternate Length
CABLE FFC/FPC 15POS 0.5MM 2"
In-Stock: 3517
Unit Price: 62,36000 Kč
CABLE FFC/FPC 15POS 0.5MM 3"
In-Stock: 0
Unit Price: 38,36713 Kč
CABLE FFC/FPC 15POS 0.5MM 4"
In-Stock: 0
Unit Price: 41,15965 Kč
CABLE FFC/FPC 15POS 0.5MM 5"
In-Stock: 0
Unit Price: 43,69033 Kč
CABLE FFC/FPC 15POS 0.5MM 6"
In-Stock: 0
Unit Price: 43,51752 Kč