0982660335 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 210
Unit Price: 30,45000 Kč
Datasheet
30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0982660335

DigiKey Part Number
0982660335-ND
Manufacturer
Manufacturer Product Number
0982660335
Description
CABLE FFC/FPC 30POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 586 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00097,64364 Kč97 643,64 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64364 Kč
Unit Price with VAT:118,14880 Kč

Other Suppliers on DigiKey

586In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 40POS 0.5MM 6"
In-Stock: 879
Unit Price: 207,69000 Kč
CABLE FFC/FPC 30POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 58,06388 Kč
CABLE FFC/FPC 30POS 0.5MM 4"
In-Stock: 0
Unit Price: 58,35176 Kč
CABLE FFC/FPC 30POS 0.5MM 5"
In-Stock: 0
Unit Price: 63,88159 Kč
CABLE FFC/FPC 30POS 0.5MM 7"
In-Stock: 0
Unit Price: 76,91966 Kč