
05-30-A-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-30-A-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-A-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 30POS 0.5MM 11" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 25 | 25,44120 Kč | 636,03 Kč |
| 50 | 24,22740 Kč | 1 211,37 Kč |
| 100 | 23,06840 Kč | 2 306,84 Kč |
| 300 | 21,34587 Kč | 6 403,76 Kč |
| 500 | 20,58980 Kč | 10 294,90 Kč |
| 1 000 | 19,60709 Kč | 19 607,09 Kč |
| 2 500 | 18,37988 Kč | 45 949,70 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |










