
FFC2B35-30-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-30-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-30-GCT-ND - Cut Tape (CT) 2073-FFC2B35-30-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-30-G |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-30-G Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 25 | 9,98560 Kč | 249,64 Kč |
| 50 | 9,51020 Kč | 475,51 Kč |
| 100 | 9,05550 Kč | 905,55 Kč |
| 250 | 8,48736 Kč | 2 121,84 Kč |
| 500 | 8,08150 Kč | 4 040,75 Kč |
| 1 000 | 7,69547 Kč | 7 695,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,32800 Kč | 14 656,00 Kč |
| 4 000 | 6,97825 Kč | 27 913,00 Kč |
| 6 000 | 6,78144 Kč | 40 688,64 Kč |
| 10 000 | 6,54149 Kč | 65 414,90 Kč |
| 14 000 | 6,38817 Kč | 89 434,38 Kč |
| 20 000 | 6,22953 Kč | 124 590,60 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |






