
05-30-D-0030-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-30-D-0030-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-D-0030-A-4-06-4-T |
Description | CABLE FFC/FPC 30POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 25 | 22,84600 Kč | 571,15 Kč |
| 50 | 21,75400 Kč | 1 087,70 Kč |
| 100 | 20,71240 Kč | 2 071,24 Kč |
| 300 | 19,16697 Kč | 5 750,09 Kč |
| 500 | 18,48790 Kč | 9 243,95 Kč |
| 1 000 | 17,60514 Kč | 17 605,14 Kč |
| 2 500 | 16,50334 Kč | 41 258,35 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |












