
FFC2A32-30-T | |
|---|---|
DigiKey Part Number | 2073-FFC2A32-30-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-30-TCT-ND - Cut Tape (CT) 2073-FFC2A32-30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-30-T |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-30-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 25 | 12,25440 Kč | 306,36 Kč |
| 50 | 11,67060 Kč | 583,53 Kč |
| 100 | 11,11210 Kč | 1 111,21 Kč |
| 250 | 10,41500 Kč | 2 603,75 Kč |
| 500 | 9,91736 Kč | 4 958,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,32293 Kč | 11 187,52 Kč |
| 2 400 | 8,87795 Kč | 21 307,08 Kč |
| 3 600 | 8,62755 Kč | 31 059,18 Kč |
| 6 000 | 8,32228 Kč | 49 933,68 Kč |
| 8 400 | 8,12713 Kč | 68 267,89 Kč |
| 12 000 | 7,92529 Kč | 95 103,48 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |













