
ABS15D | |
|---|---|
DigiKey Part Number | 4878-ABS15DTR-ND - Tape & Reel (TR) 4878-ABS15DCT-ND - Cut Tape (CT) 4878-ABS15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS15D |
Description | BRIDGE RECT 1PHASE 200V 2A ABS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,41690 Kč | 241,69 Kč |
| 500 | 1,78316 Kč | 891,58 Kč |
| 1 000 | 1,57800 Kč | 1 578,00 Kč |
| 2 000 | 1,40487 Kč | 2 809,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,21704 Kč | 6 085,20 Kč |
| 10 000 | 1,10080 Kč | 11 008,00 Kč |
| 15 000 | 1,04150 Kč | 15 622,50 Kč |
| 25 000 | 0,97487 Kč | 24 371,75 Kč |
| 35 000 | 0,93538 Kč | 32 738,30 Kč |
| 50 000 | 0,89700 Kč | 44 850,00 Kč |
| 125 000 | 0,81276 Kč | 101 595,00 Kč |
| 250 000 | 0,78218 Kč | 195 545,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









