


2011970300 | |
|---|---|
DigiKey Part Number | WM25206TR-ND - Tape & Reel (TR) WM25206CT-ND - Cut Tape (CT) WM25206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2011970300 |
Description | CONN HEADER SMD 30POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011970300 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 30,33816 Kč | 11 528,50 Kč |
| 760 | 28,89008 Kč | 21 956,46 Kč |
| 1 140 | 28,07553 Kč | 32 006,10 Kč |
| 1 900 | 27,08207 Kč | 51 455,93 Kč |
| 2 660 | 26,44728 Kč | 70 349,76 Kč |
| 3 800 | 25,79057 Kč | 98 004,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 39,22900 Kč | 392,29 Kč |
| 25 | 36,76400 Kč | 919,10 Kč |
| 50 | 35,00800 Kč | 1 750,40 Kč |
| 100 | 33,33750 Kč | 3 333,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 36,14300 Kč | 361,43 Kč |
| 25 | 33,88600 Kč | 847,15 Kč |
| 50 | 32,26340 Kč | 1 613,17 Kč |
| 100 | 30,72220 Kč | 3 072,22 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |





