
LMZ13608TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ13608TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ13608TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 8A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ13608TZ/NOPB Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 8A |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-11, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,91000 Kč | 621,91 Kč |
| 5 | 598,88600 Kč | 2 994,43 Kč |
| 10 | 589,16800 Kč | 5 891,68 Kč |
| 32 | 573,20688 Kč | 18 342,62 Kč |
| 64 | 563,87406 Kč | 36 087,94 Kč |
| 128 | 554,69109 Kč | 71 000,46 Kč |
| 256 | 545,64180 Kč | 139 684,30 Kč |
| Unit Price without VAT: | 621,91000 Kč |
|---|---|
| Unit Price with VAT: | 752,51110 Kč |












