


0982660207 | |
|---|---|
DigiKey Part Number | WM14110-ND |
Manufacturer | |
Manufacturer Product Number | 0982660207 |
Description | CABLE FFC/FPC 20POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660207 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-A-0050-A-4-06-4-T | GCT | 379 | 2073-05-20-A-0050-A-4-06-4-T-ND | 0,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,68200 Kč | 656,82 Kč |
| 25 | 61,56600 Kč | 1 539,15 Kč |
| 50 | 58,62220 Kč | 2 931,11 Kč |
| 100 | 55,82110 Kč | 5 582,11 Kč |
| 250 | 52,32448 Kč | 13 081,12 Kč |
| 500 | 49,82784 Kč | 24 913,92 Kč |
| 1 000 | 47,45044 Kč | 47 450,44 Kč |
| 3 000 | 43,91459 Kč | 131 743,77 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


















