Similar

Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.283" H (94.00mm x 43.50mm x 58.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300161422 | HARTING | 131 | 1195-5840-ND | 521,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 559,97500 Kč | 5 599,75 Kč |
| Unit Price without VAT: | 559,97500 Kč |
|---|---|
| Unit Price with VAT: | 677,56975 Kč |


















